CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LP8864SQRHBRQ1
LP8864SQRHBRQ1 - 1
LP8864SQRHBRQ1 - 2
LP8864SQRHBRQ1 - 3
Extended1/3
* Images are for reference only
LP8864SQRHBRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LP8864SQRHBRQ1
JLCPCB Part #
C2864835
Package
VQFN-32(5x5)
Description
-40℃~+125℃ 0V~48V 1% 100kHz~2.2MHz 150mA 3V~5.5V 4 Analog、PWM DC-DC External SEPIC、Boost Under Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) VQFN-32(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVQFN-32(5x5)
Constant Current Accuracy1%
TypeDC-DC
Number of Channels4
Frequency - Switching100kHz~2.2MHz
Voltage - Input(DC)3V~5.5V
Output Current150mA
FeaturesUnder Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologySEPIC、Boost
Output Voltage0V~48V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LP8864SQRHBRQ1
LP8864SQRHBRQ1

* Images are for reference only

LP8864SQRHBRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
LP8864SQRHBRQ1
JLCPCB Part #
C2864835
Package
VQFN-32(5x5)
Description
-40℃~+125℃ 0V~48V 1% 100kHz~2.2MHz 150mA 3V~5.5V 4 Analog、PWM DC-DC External SEPIC、Boost Under Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) VQFN-32(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP8864SQRHBRQ1

* Images are for reference only

LP8864SQRHBRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
LP8864SQRHBRQ1
JLCPCB Part #
C2864835
Package
VQFN-32(5x5)
Description
-40℃~+125℃ 0V~48V 1% 100kHz~2.2MHz 150mA 3V~5.5V 4 Analog、PWM DC-DC External SEPIC、Boost Under Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) VQFN-32(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP8864SQRHBRQ1 Specifications

LP8864SQRHBRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVQFN-32(5x5)
Constant Current Accuracy1%
TypeDC-DC
Number of Channels4
Frequency - Switching100kHz~2.2MHz
Voltage - Input(DC)3V~5.5V
Output Current150mA
FeaturesUnder Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologySEPIC、Boost
Output Voltage0V~48V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP8864SQRHBRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP8864SQRHBRQ1 Documents

LP8864SQRHBRQ1 datasheets or manufacturer documentation.

Datasheet: LP8864SQRHBRQ1 Datasheet (PDF)

LP8864SQRHBRQ1 Schematic Symbol & PCB Footprint

The LP8864SQRHBRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.