
* Images are for reference only
LP5308QVF
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP5308QVF
- JLCPCB Part #
- C19193719
- Package
- DFN-8
- Description
- -40℃~+85℃ 1 135mΩ 3V~36V Active Low High Side Switch Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection DFN-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4632
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4614
In-stock Item Pricing
Qty Unit Price
1+
$0.1165
50+
$0.0911
150+
$0.0783
500+
$0.0688
2500+
$0.0611
4000+
$0.0574
Related Products
Welcome back, may I help you?