
* Images are for reference only
LP3320B6F
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP3320B6F
- JLCPCB Part #
- C387699
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 1MHz 2.5V~5.5V Boost Built-in DC-DC PWM Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP) SOT-23-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33093
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 32988
In-stock Item Pricing
Qty Unit Price
1+
$0.0931
50+
$0.0748
150+
$0.0656
500+
$0.0587
3000+
$0.0504
6000+
$0.0477
Related Products