
* Images are for reference only
LP8008AB5F
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP8008AB5F
- JLCPCB Part #
- C517261
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.5MHz 1A 2.2V~5.5V Buck Buck Built-in Yes SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 161
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0712
100+
$0.0558
300+
$0.0481
3000+
$0.0423
6000+
$0.0378
9000+
$0.0354
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products