
* Images are for reference only
LP6493FSOF
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP6493FSOF
- JLCPCB Part #
- C387719
- Package
- SOP-8
- Description
- -40℃~+150℃ 1 180kHz 3.5A 8V~30V Buck Buck Built-in Yes SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2575
50+
$0.2007
150+
$0.1763
500+
$0.1459
2500+
$0.1322
5000+
$0.1242
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products