
* Images are for reference only
LP4063B5F
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP4063B5F
- JLCPCB Part #
- C517029
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1uA 4.2V 4.4V~6.5V 800mA Charging IC Lithium Battery SOT-23-5 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1879
50+
$0.1490
150+
$0.1322
500+
$0.1115
2500+
$0.1022
5000+
$0.0967
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products