This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LP3982S-33B5F

Extended
Manufacturer
LOWPOWER
MFR.Part #
LP3982S-33B5F
JLCPCB Part #
C47345740
Package
SOT-23-5
Description
-40℃~+150℃@(Tj) 1 200mV@(300mA) 3.3V 300mA 48uVrms 5.5V 58uA 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2451

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2451

In-stock Item Pricing

Qty Unit Price
1+ $0.0627
100+ $0.0495
300+ $0.0430
3000+ $0.0381
6000+ $0.0341
9000+ $0.0322

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons