


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | LONTEN | |
| Package | TO-251 | |
| Input Capacitance(Ciss) | 603pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Gate Charge(Qg) | 15nC@10V | |
| Current - Continuous Drain(Id) | 7A | |
| Drain to Source Voltage | 650V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LSH65R570GT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | LONTEN | |
| Package | TO-251 | |
| Input Capacitance(Ciss) | 603pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Gate Charge(Qg) | 15nC@10V | |
| Current - Continuous Drain(Id) | 7A | |
| Drain to Source Voltage | 650V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSH65R570GT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LSH65R570GT datasheets or manufacturer documentation.
Datasheet: LSH65R570GT Datasheet (PDF)
The LSH65R570GT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.