Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LMZM33604RLXR
LMZM33604RLXR - 1
LMZM33604RLXR - 2
LMZM33604RLXR - 3
Extended1/3
* Images are for reference only
LMZM33604RLXR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMZM33604RLXR
JLCPCB Part #
C2868405
Package
B2QFN-41(10x16)
Description
-40℃~+105℃ 1 10mm 16mm 1V~20V 3.5V~36V 4A 4mm 500kHz 700uF 91% Buck Overheat protection、Over Current Protection B2QFN-41(10x16) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageB2QFN-41(10x16)
Output Current(Max)4A
Conversion Efficiency91%
FunctionStep-down type
Length16mm
Capacitive Load(Max)700uF
Voltage - Supply3.5V~36V
Operating Temperature Range-40℃~+105℃
Height4mm
Switching Frequency500kHz
FeaturesOverheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Programmable soft start、External clock synchronization
Width10mm
Output Voltage1V~20V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LMZM33604RLXR
LMZM33604RLXR

* Images are for reference only

LMZM33604RLXR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZM33604RLXR
JLCPCB Part #
C2868405
Package
B2QFN-41(10x16)
Description
-40℃~+105℃ 1 10mm 16mm 1V~20V 3.5V~36V 4A 4mm 500kHz 700uF 91% Buck Overheat protection、Over Current Protection B2QFN-41(10x16) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZM33604RLXR

* Images are for reference only

LMZM33604RLXR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZM33604RLXR
JLCPCB Part #
C2868405
Package
B2QFN-41(10x16)
Description
-40℃~+105℃ 1 10mm 16mm 1V~20V 3.5V~36V 4A 4mm 500kHz 700uF 91% Buck Overheat protection、Over Current Protection B2QFN-41(10x16) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZM33604RLXR Specifications

LMZM33604RLXR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageB2QFN-41(10x16)
Output Current(Max)4A
Conversion Efficiency91%
FunctionStep-down type
Length16mm
Capacitive Load(Max)700uF
Voltage - Supply3.5V~36V
Operating Temperature Range-40℃~+105℃
Height4mm
Switching Frequency500kHz
FeaturesOverheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Programmable soft start、External clock synchronization
Width10mm
Output Voltage1V~20V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZM33604RLXR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMZM33604RLXR Documents

LMZM33604RLXR datasheets or manufacturer documentation.

Datasheet: LMZM33604RLXR Datasheet (PDF)

LMZM33604RLXR Schematic Symbol & PCB Footprint

The LMZM33604RLXR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.