


- Manufacturer
- MFR.Part #
- LMR16006XDDCR(TOKMAS)
- JLCPCB Part #
- C54823941
- Package
- TSOT-23-6L
- Description
- TSOT-23-6L DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Tokmas | |
| Package | TSOT-23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 510kHz~690kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4V~60V | |
| Output Current | 1A | |
| Quiescent Current | 80uA | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
LMR16006XDDCR(TOKMAS)
Extended- Manufacturer
- MFR.Part #
- LMR16006XDDCR(TOKMAS)
- JLCPCB Part #
- C54823941
- Package
- TSOT-23-6L
- Description
- TSOT-23-6L DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LMR16006XDDCR(TOKMAS)
- JLCPCB Part #
- C54823941
- Package
- TSOT-23-6L
- Description
- TSOT-23-6L DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMR16006XDDCR(TOKMAS) Specifications
LMR16006XDDCR(TOKMAS) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Tokmas | |
| Package | TSOT-23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 510kHz~690kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4V~60V | |
| Output Current | 1A | |
| Quiescent Current | 80uA | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMR16006XDDCR(TOKMAS). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMR16006XDDCR(TOKMAS) Schematic Symbol & PCB Footprint
The LMR16006XDDCR(TOKMAS) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.