


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-24(4x5) | |
| Operating Temperature | -25℃~+85℃ | |
| S/N Ratio | 91dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution(Bits) | 16 | |
| Features | Programmable gain、Multiplexers、Internal reference source、Power-on reset、Fault detection、Soft reset | |
| Number of channels | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMP93601NHZT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-24(4x5) | |
| Operating Temperature | -25℃~+85℃ | |
| S/N Ratio | 91dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution(Bits) | 16 | |
| Features | Programmable gain、Multiplexers、Internal reference source、Power-on reset、Fault detection、Soft reset | |
| Number of channels | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMP93601NHZT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMP93601NHZT datasheets or manufacturer documentation.
Datasheet: LMP93601NHZT Datasheet (PDF)
The LMP93601NHZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.