


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-24(4x5) | |
| Clock Frequency | 0.005MHz~5MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 6.5V~40V | |
| Resolution(Bits) | 16 | |
| Quiescent Current (Iq) | 3mA | |
| Features | Programmable gain、Digital calibration、Electrical protection、Built-in temperature sensor | |
| Number of channels | 1 | |
| Interface | Single bus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMP91300NHZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-24(4x5) | |
| Clock Frequency | 0.005MHz~5MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 6.5V~40V | |
| Resolution(Bits) | 16 | |
| Quiescent Current (Iq) | 3mA | |
| Features | Programmable gain、Digital calibration、Electrical protection、Built-in temperature sensor | |
| Number of channels | 1 | |
| Interface | Single bus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMP91300NHZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMP91300NHZR datasheets or manufacturer documentation.
Datasheet: LMP91300NHZR Datasheet (PDF)
The LMP91300NHZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.