
* Images are for reference only
LMK04821NKDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMK04821NKDR
- JLCPCB Part #
- C544709
- Package
- WQFN-64-EP(9x9)
- Description
- -40℃~+85℃ 14 3.15V~3.45V 88fs External、Built-in WQFN-64-EP(9x9) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$16.7233
10+
$16.0113
30+
$14.7773
100+
$13.7012
Related Products
Welcome back, may I help you?