
* Images are for reference only
LMK00304SQE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMK00304SQE/NOPB
- JLCPCB Part #
- C469841
- Package
- WQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 3 3.15V~3.45V 3.1GHz 5 WQFN-32-EP(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.0471
10+
$8.4720
30+
$7.4749
100+
$6.6049
Related Products
Welcome back, may I help you?