Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. LMA2718T381-OAC05
LMA2718T381-OAC05 - 1
LMA2718T381-OAC05 - 2
LMA2718T381-OAC05 - 3
Extended1/3
* Images are for reference only
LMA2718T381-OAC05
Attributes
Value
Manufacturer
LinkMems
MFR.Part #
LMA2718T381-OAC05
JLCPCB Part #
C22379479
Package
SMD-4P,2.8x1.9mm
Description
-38dB -40℃~+85℃ 1.1mm 1.6V~3.6V 1.85mm 120uA 2.75mm 300Ω 56dB Omnidirectional Omnidirectional pickup SMD-4P,2.8x1.9mm MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerLinkMems
PackageSMD-4P,2.8x1.9mm
Operating Temperature-40℃~+85℃
Sensitivity-38dB
S/N Ratio56dB
Length2.75mm
Voltage - Supply1.6V~3.6V
FeaturesOmnidirectional pickup
Height1.1mm
Impedance300Ω
Width1.85mm
DirectionOmnidirectional
Current Consumption120uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. LMA2718T381-OAC05
LMA2718T381-OAC05

* Images are for reference only

LMA2718T381-OAC05

Extended
Manufacturer

LinkMems

MFR.Part #
LMA2718T381-OAC05
JLCPCB Part #
C22379479
Package
SMD-4P,2.8x1.9mm
Description
-38dB -40℃~+85℃ 1.1mm 1.6V~3.6V 1.85mm 120uA 2.75mm 300Ω 56dB Omnidirectional Omnidirectional pickup SMD-4P,2.8x1.9mm MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMA2718T381-OAC05

* Images are for reference only

LMA2718T381-OAC05
Extended
Manufacturer

LinkMems

MFR.Part #
LMA2718T381-OAC05
JLCPCB Part #
C22379479
Package
SMD-4P,2.8x1.9mm
Description
-38dB -40℃~+85℃ 1.1mm 1.6V~3.6V 1.85mm 120uA 2.75mm 300Ω 56dB Omnidirectional Omnidirectional pickup SMD-4P,2.8x1.9mm MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMA2718T381-OAC05 Specifications

LMA2718T381-OAC05 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerLinkMems
PackageSMD-4P,2.8x1.9mm
Operating Temperature-40℃~+85℃
Sensitivity-38dB
S/N Ratio56dB
Length2.75mm
Voltage - Supply1.6V~3.6V
FeaturesOmnidirectional pickup
Height1.1mm
Impedance300Ω
Width1.85mm
DirectionOmnidirectional
Current Consumption120uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMA2718T381-OAC05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMA2718T381-OAC05 Documents

LMA2718T381-OAC05 datasheets or manufacturer documentation.

Datasheet: LMA2718T381-OAC05 Datasheet (PDF)

LMA2718T381-OAC05 Schematic Symbol & PCB Footprint

The LMA2718T381-OAC05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.