Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM7810T
LM7810T - 1
LM7810T - 2
LM7810T - 3
Extended1/3
* Images are for reference only
LM7810T
Attributes
Value
Manufacturer
HGSEMI
MFR.Part #
LM7810T
JLCPCB Part #
C54140481
Package
TO-220-3
Description
0℃~+125℃ 1 1.2A 10V 35V 64uV Fixed Positive Short Circuit Protection、Thermal shutdown TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackageTO-220-3
Power Supply Rejection Ratio (PSRR)56dB@(120Hz)
Operating Temperature0℃~+125℃
Noise64uV
Output TypeFixed
Voltage - Supply35V
Output Current1.2A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage10V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM7810T
LM7810T

* Images are for reference only

LM7810T

Extended
Manufacturer

HGSEMI

MFR.Part #
LM7810T
JLCPCB Part #
C54140481
Package
TO-220-3
Description
0℃~+125℃ 1 1.2A 10V 35V 64uV Fixed Positive Short Circuit Protection、Thermal shutdown TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM7810T

* Images are for reference only

LM7810T
Extended
Manufacturer

HGSEMI

MFR.Part #
LM7810T
JLCPCB Part #
C54140481
Package
TO-220-3
Description
0℃~+125℃ 1 1.2A 10V 35V 64uV Fixed Positive Short Circuit Protection、Thermal shutdown TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM7810T Specifications

LM7810T technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackageTO-220-3
Power Supply Rejection Ratio (PSRR)56dB@(120Hz)
Operating Temperature0℃~+125℃
Noise64uV
Output TypeFixed
Voltage - Supply35V
Output Current1.2A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage10V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM7810T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM7810T Schematic Symbol & PCB Footprint

The LM7810T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.