


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Texas Instruments | |
| Package | TSOT-23-6L | |
| Detection Temperature Range | -40℃~+150℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±1.5℃ | |
| Features | Temperature threshold monitoring、Low-power standby、Configurable temperature output | |
| Interface | I2C、SMBus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM73CIMKX-1/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Texas Instruments | |
| Package | TSOT-23-6L | |
| Detection Temperature Range | -40℃~+150℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±1.5℃ | |
| Features | Temperature threshold monitoring、Low-power standby、Configurable temperature output | |
| Interface | I2C、SMBus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM73CIMKX-1/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM73CIMKX-1/NOPB datasheets or manufacturer documentation.
Datasheet: LM73CIMKX-1/NOPB Datasheet (PDF)
The LM73CIMKX-1/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.