Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Comparators
  6. LM339A-SR
LM339A-SR - 1
LM339A-SR - 2
LM339A-SR - 3
LM339A-SR - 4
Extended1/4
* Images are for reference only
LM339A-SR
Attributes
Value
Manufacturer
3PEAK
MFR.Part #
LM339A-SR
JLCPCB Part #
C2981237
Package
SOIC-14
Description
-18V~-1.25V、1.25V~18V -40℃~+125℃ 0.5us 150uA 2.5V~36V 2us 36V 4nA 600uV ESD protection Four channels Open Collector Rail-to-rail input TTL、CMOS SOIC-14 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
Manufacturer3PEAK
PackageSOIC-14
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage600uV
Output TypeOpen Collector
Single Supply2.5V~36V
Response Time (tr)0.5us
Rail to RailRail-to-rail input
Number of ChannelsFour channels
Maximum Power Supply Range (Vdd-Vss)36V
Quiescent Current150uA
FeaturesESD protection
Ib - Input Bias Current4nA
Propagation Delay Time2us
Output ModeTTL、CMOS
Dual Supply-18V~-1.25V、1.25V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Comparators
  6. LM339A-SR
LM339A-SR

* Images are for reference only

LM339A-SR

Extended
Manufacturer

3PEAK

MFR.Part #
LM339A-SR
JLCPCB Part #
C2981237
Package
SOIC-14
Description
-18V~-1.25V、1.25V~18V -40℃~+125℃ 0.5us 150uA 2.5V~36V 2us 36V 4nA 600uV ESD protection Four channels Open Collector Rail-to-rail input TTL、CMOS SOIC-14 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM339A-SR

* Images are for reference only

LM339A-SR
Extended
Manufacturer

3PEAK

MFR.Part #
LM339A-SR
JLCPCB Part #
C2981237
Package
SOIC-14
Description
-18V~-1.25V、1.25V~18V -40℃~+125℃ 0.5us 150uA 2.5V~36V 2us 36V 4nA 600uV ESD protection Four channels Open Collector Rail-to-rail input TTL、CMOS SOIC-14 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM339A-SR Specifications

LM339A-SR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
Manufacturer3PEAK
PackageSOIC-14
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage600uV
Output TypeOpen Collector
Single Supply2.5V~36V
Response Time (tr)0.5us
Rail to RailRail-to-rail input
Number of ChannelsFour channels
Maximum Power Supply Range (Vdd-Vss)36V
Quiescent Current150uA
FeaturesESD protection
Ib - Input Bias Current4nA
Propagation Delay Time2us
Output ModeTTL、CMOS
Dual Supply-18V~-1.25V、1.25V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM339A-SR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM339A-SR Documents

LM339A-SR datasheets or manufacturer documentation.

Datasheet: LM339A-SR Datasheet (PDF)

LM339A-SR Schematic Symbol & PCB Footprint

The LM339A-SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.