Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. LM331P
LM331P - 1
LM331P - 2
LM331P - 3
Extended1/3
* Images are for reference only
LM331P
Attributes
Value
Manufacturer
Sungine
MFR.Part #
LM331P
JLCPCB Part #
C5274779
Package
SOP-8
Description
0.01% 0℃~+70℃ 100kHz 15mW 4V~40V 4mV、14mV 80nA 8nA Internal reference source、Overload protection、Full-scale frequency adjustable V/F SOP-8 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerSungine
PackageSOP-8
Operating Temperature0℃~+70℃
Conversion Type VF/FVV/F
Linearity0.01%
Vos - Input Offset Voltage4mV、14mV
Voltage - Supply4V~40V
Input Offset Current(Ios)8nA
Frequency100kHz
FeaturesInternal reference source、Overload protection、Full-scale frequency adjustable
Ib - Input Bias Current80nA
Pd - Power Dissipation15mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. LM331P
LM331P

* Images are for reference only

LM331P

Extended
Manufacturer

Sungine

MFR.Part #
LM331P
JLCPCB Part #
C5274779
Package
SOP-8
Description
0.01% 0℃~+70℃ 100kHz 15mW 4V~40V 4mV、14mV 80nA 8nA Internal reference source、Overload protection、Full-scale frequency adjustable V/F SOP-8 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM331P

* Images are for reference only

LM331P
Extended
Manufacturer

Sungine

MFR.Part #
LM331P
JLCPCB Part #
C5274779
Package
SOP-8
Description
0.01% 0℃~+70℃ 100kHz 15mW 4V~40V 4mV、14mV 80nA 8nA Internal reference source、Overload protection、Full-scale frequency adjustable V/F SOP-8 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM331P Specifications

LM331P technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerSungine
PackageSOP-8
Operating Temperature0℃~+70℃
Conversion Type VF/FVV/F
Linearity0.01%
Vos - Input Offset Voltage4mV、14mV
Voltage - Supply4V~40V
Input Offset Current(Ios)8nA
Frequency100kHz
FeaturesInternal reference source、Overload protection、Full-scale frequency adjustable
Ib - Input Bias Current80nA
Pd - Power Dissipation15mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM331P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM331P Documents

LM331P datasheets or manufacturer documentation.

Datasheet: LM331P Datasheet (PDF)

LM331P Schematic Symbol & PCB Footprint

The LM331P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.