
* Images are for reference only
LM324ADR
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- LM324ADR
- JLCPCB Part #
- C2837469
- Package
- SOP-14
- Description
- -40℃~+85℃ 10pA/℃ 20nA 2nA 30V 30mA 3mV 4 5V~30V 7uV/℃ 80dB SOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17325
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 17054
In-stock Item Pricing
Qty Unit Price
1+
$0.1073
50+
$0.0843
150+
$0.0727
500+
$0.0640
2500+
$0.0505
5000+
$0.0469
Related Products
Welcome back, may I help you?