


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YONGYUTAI | |
| Package | TO-263-3 | |
| Operating Temperature | -40℃~+85℃ | |
| standby current | 2uA | |
| Noise | 0.01%Vout | |
| Output Type | Adjustable | |
| Voltage - Supply | 40V | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown | |
| Output Voltage | 1.2V~37V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM317 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YONGYUTAI | |
| Package | TO-263-3 | |
| Operating Temperature | -40℃~+85℃ | |
| standby current | 2uA | |
| Noise | 0.01%Vout | |
| Output Type | Adjustable | |
| Voltage - Supply | 40V | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown | |
| Output Voltage | 1.2V~37V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM317. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LM317 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.