
* Images are for reference only
LKME1252G120MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKME1252G120MF
- JLCPCB Part #
- C443297
- Package
- Plugin,D10xL12.5mm
- Description
- 10000hrs@105℃ 10mm 12.5mm 12uF 400V 5mm ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 848
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 848
In-stock Item Pricing
Qty Unit Price
1+
$0.1890
50+
$0.1484
150+
$0.1310
500+
$0.1094
2500+
$0.0998
5000+
$0.0940
Related Products
Welcome back, may I help you?