
* Images are for reference only
LKME1252A101MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKME1252A101MF
- JLCPCB Part #
- C443137
- Package
- Plugin,D10xL12.5mm
- Description
- 10000hrs@105℃ 100V 100uF 10mm 12.5mm 5mm ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46245
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 42852
In-stock Item Pricing
Qty Unit Price
1+
$0.1566
50+
$0.1225
150+
$0.1078
500+
$0.0890
2500+
$0.0809
5000+
$0.0761
Related Products
Welcome back, may I help you?