
* Images are for reference only
LKMB0901C470MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMB0901C470MF
- JLCPCB Part #
- C269998
- Package
- Plugin,D5xL9mm
- Description
- 16V 2mm 47uF 5mm 7000hrs@105℃ 9mm ±20% 插件,D5xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.0651
100+
$0.0515
300+
$0.0447
1000+
$0.0396
5000+
$0.0355
10000+
$0.0334
Related Products
Welcome back, may I help you?