
* Images are for reference only
LKFB0901H220MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKFB0901H220MF
- JLCPCB Part #
- C270038
- Package
- Plugin,D5xL9mm
- Description
- 22uF 2mm 50V 5mm 7000hrs@105℃ 9mm ±20% 插件,D5xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0373
100+
$0.0290
300+
$0.0250
1000+
$0.0220
5000+
$0.0195
10000+
$0.0183
Related Products
Welcome back, may I help you?