This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CR0402FF3570G

Extended
Manufacturer
LIZ Elec
MFR.Part #
CR0402FF3570G
JLCPCB Part #
C3037199
Package
0402
Description
-55℃~+125℃ 357Ω 50V 62.5mW Thick Film Resistor ±1% ±200ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9698

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 9696

In-stock Item Pricing

Qty Unit Price
1+ $0.0006
1000+ $0.0005
3000+ $0.0004
50000+ $0.0003

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons