
* Images are for reference only
LGS6302EP
Extended
- Manufacturer
- Legend-Si
- MFR.Part #
- LGS6302EP
- JLCPCB Part #
- C5280693
- Package
- ESOP-8
- Description
- -40℃~+125℃@(TJ) 1 1.2MHz 180uA 2A 3V~60V 3V~60V Adjustable Boost Boost Built-in No ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 446
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 268
In-stock Item Pricing
Qty Unit Price
1+
$0.2272
10+
$0.1834
30+
$0.1646
100+
$0.1412
500+
$0.1307
1000+
$0.1027
Related Products
Welcome back, may I help you?