
* Images are for reference only
ES5G
Extended
- Manufacturer
- LGE
- MFR.Part #
- ES5G
- JLCPCB Part #
- C2940142
- Package
- SMB
- Description
- -55℃~+150℃ 1 Independent 1.3V@5A 10uA@200V 200V 35ns 5A SMB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0753
50+
$0.0740
150+
$0.0730
500+
$0.0720
Related Products