
* Images are for reference only
LGA0410-102KP52E
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- LGA0410-102KP52E
- JLCPCB Part #
- C713739
- Package
- Plugin,D4xL10.5mm
- Description
- 1.4MHz 100mA 14Ω 1mH 50@0.796MHz Color Band Inductor ±10% 插件,D4xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.0241
200+
$0.0186
600+
$0.0156
2000+
$0.0139
10000+
$0.0123
20000+
$0.0115
Related Products
Welcome back, may I help you?