
* Images are for reference only
LGA0307-102KP52E
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- LGA0307-102KP52E
- JLCPCB Part #
- C72356
- Package
- Plugin,D2.8xL7mm
- Description
- 0.5mm 1.4MHz 1mH 33Ω 40mA 50@0.796MHz Color Band Inductor ±10% 插件,D2.8xL7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.0172
500+
$0.0135
2000+
$0.0103
4000+
$0.0091
24000+
$0.0081
50000+
$0.0075
Related Products
Welcome back, may I help you?