
* Images are for reference only
LFL152G45TC1A219
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LFL152G45TC1A219
- JLCPCB Part #
- C91610
- Package
- 0402
- Description
- -40℃~+85℃ 0.55dB 2.45GHz 2.4GHz~2.5GHz 50Ω Low Pass 0402 RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7237
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 7214
In-stock Item Pricing
Qty Unit Price
1+
$0.0806
100+
$0.0662
300+
$0.0591
1000+
$0.0538
5000+
$0.0496
10000+
$0.0474
Related Products