Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. LFD211G65PK1F475
LFD211G65PK1F475 - 1
LFD211G65PK1F475 - 2
LFD211G65PK1F475 - 3
LFD211G65PK1F475 - 4
Extended1/4
* Images are for reference only
LFD211G65PK1F475
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LFD211G65PK1F475
JLCPCB Part #
C2917903
Package
0805
Description
-40℃~+85℃ 0805 Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerMurata Electronics
Package0805
High band range3.3GHz~3.4GHz
High band insertion loss (Max)1.1dB
Operating Temperature-40℃~+85℃
Low band range617MHz~960MHz
High Band Attenuation (Min)23.5dB
Low Band Attenuation (Min)16.3dB
Low band VSWR (Max)1.21
Low band insertion loss (Max)0.35dB
Hig band VSWR (Max)1.79
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. LFD211G65PK1F475
LFD211G65PK1F475

* Images are for reference only

LFD211G65PK1F475

Extended
Manufacturer

Murata Electronics

MFR.Part #
LFD211G65PK1F475
JLCPCB Part #
C2917903
Package
0805
Description
-40℃~+85℃ 0805 Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LFD211G65PK1F475

* Images are for reference only

LFD211G65PK1F475
Extended
Manufacturer

Murata Electronics

MFR.Part #
LFD211G65PK1F475
JLCPCB Part #
C2917903
Package
0805
Description
-40℃~+85℃ 0805 Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LFD211G65PK1F475 Specifications

LFD211G65PK1F475 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerMurata Electronics
Package0805
High band range3.3GHz~3.4GHz
High band insertion loss (Max)1.1dB
Operating Temperature-40℃~+85℃
Low band range617MHz~960MHz
High Band Attenuation (Min)23.5dB
Low Band Attenuation (Min)16.3dB
Low band VSWR (Max)1.21
Low band insertion loss (Max)0.35dB
Hig band VSWR (Max)1.79
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LFD211G65PK1F475. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LFD211G65PK1F475 Documents

LFD211G65PK1F475 datasheets or manufacturer documentation.

Datasheet: LFD211G65PK1F475 Datasheet (PDF)

LFD211G65PK1F475 Schematic Symbol & PCB Footprint

The LFD211G65PK1F475 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.