Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LED6000PHR
LED6000PHR - 1
LED6000PHR - 2
LED6000PHR - 3
Extended1/3
* Images are for reference only
LED6000PHR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LED6000PHR
JLCPCB Part #
C2970540
Package
TSSOP-16-EP
Description
-40℃~+150℃ 1 250kHz~1.5MHz 3% 3A 4.5V~61V Buck Built-in DC-DC Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection PWM TSSOP-16-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageTSSOP-16-EP
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Frequency - Switching250kHz~1.5MHz
Voltage - Input(DC)4.5V~61V
Output Current3A
FeaturesOver Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LED6000PHR
LED6000PHR

* Images are for reference only

LED6000PHR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LED6000PHR
JLCPCB Part #
C2970540
Package
TSSOP-16-EP
Description
-40℃~+150℃ 1 250kHz~1.5MHz 3% 3A 4.5V~61V Buck Built-in DC-DC Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection PWM TSSOP-16-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LED6000PHR

* Images are for reference only

LED6000PHR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LED6000PHR
JLCPCB Part #
C2970540
Package
TSSOP-16-EP
Description
-40℃~+150℃ 1 250kHz~1.5MHz 3% 3A 4.5V~61V Buck Built-in DC-DC Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection PWM TSSOP-16-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LED6000PHR Specifications

LED6000PHR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageTSSOP-16-EP
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Frequency - Switching250kHz~1.5MHz
Voltage - Input(DC)4.5V~61V
Output Current3A
FeaturesOver Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LED6000PHR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LED6000PHR Documents

LED6000PHR datasheets or manufacturer documentation.

Datasheet: LED6000PHR Datasheet (PDF)

LED6000PHR Schematic Symbol & PCB Footprint

The LED6000PHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.