CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Vibration Motors
  6. LCM0834A1195F
LCM0834A1195F - 1
LCM0834A1195F - 2
LCM0834A1195F - 3
Extended1/3
* Images are for reference only

LCM0834A1195F

Attributes
Value
Manufacturer
LEADER
MFR.Part #
LCM0834A1195F
JLCPCB Part #
C2759983
Package
-
Description
-20℃~+60℃ 13000rpm 3V 7mm 80mA CW、CCW Flat Vibration Motor Lead - Vibration Motors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Vibration Motors
ManufacturerLEADER
Package-
Operating Temperature-20℃~+60℃
TypeFlat Vibration Motor
Sense Of RotationCW、CCW
Rated Speed13000rpm
Diameter (φD)8mm
Voltage Rating3V
Current Rating80mA
Mounting TypeLead
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Vibration Motors
  6. LCM0834A1195F
LCM0834A1195F

* Images are for reference only

LCM0834A1195F

Extended
Manufacturer

LEADER

MFR.Part #
LCM0834A1195F
JLCPCB Part #
C2759983
Package
-
Description
-20℃~+60℃ 13000rpm 3V 7mm 80mA CW、CCW Flat Vibration Motor Lead - Vibration Motors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCM0834A1195F

* Images are for reference only

LCM0834A1195F

Extended
Manufacturer

LEADER

MFR.Part #
LCM0834A1195F
JLCPCB Part #
C2759983
Package
-
Description
-20℃~+60℃ 13000rpm 3V 7mm 80mA CW、CCW Flat Vibration Motor Lead - Vibration Motors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCM0834A1195F Specifications

LCM0834A1195F technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Vibration Motors
ManufacturerLEADER
Package-
Operating Temperature-20℃~+60℃
TypeFlat Vibration Motor
Sense Of RotationCW、CCW
Rated Speed13000rpm
Diameter (φD)8mm
Voltage Rating3V
Current Rating80mA
Mounting TypeLead
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCM0834A1195F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LCM0834A1195F Documents

LCM0834A1195F datasheets or manufacturer documentation.

Datasheet: LCM0834A1195F Datasheet (PDF)

LCM0834A1195F Schematic Symbol & PCB Footprint

The LCM0834A1195F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.