


- Manufacturer
- MFR.Part #
- LDL112PV33R
- JLCPCB Part #
- C2971424
- Package
- DFN-6(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.2A 135uVrms 3.3V 5.5V 57dB@(1kHz) 600mV@(1.2A) 70uA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection、Thermal Shutdown Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | STMicroelectronics | |
| Package | DFN-6(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 57dB@(1kHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 70uA | |
| Noise | 135uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 5.5V | |
| Output Current | 1.2A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge、Reverse-polarity current protection | |
| Output Voltage | 3.3V | |
| Voltage Dropout | 600mV@(1.2A) | |
| Number of Outputs | 1 |

* Images are for reference only
LDL112PV33R
Extended- Manufacturer
- MFR.Part #
- LDL112PV33R
- JLCPCB Part #
- C2971424
- Package
- DFN-6(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.2A 135uVrms 3.3V 5.5V 57dB@(1kHz) 600mV@(1.2A) 70uA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection、Thermal Shutdown Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LDL112PV33R
- JLCPCB Part #
- C2971424
- Package
- DFN-6(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.2A 135uVrms 3.3V 5.5V 57dB@(1kHz) 600mV@(1.2A) 70uA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection、Thermal Shutdown Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LDL112PV33R Specifications
LDL112PV33R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | STMicroelectronics | |
| Package | DFN-6(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 57dB@(1kHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 70uA | |
| Noise | 135uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 5.5V | |
| Output Current | 1.2A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge、Reverse-polarity current protection | |
| Output Voltage | 3.3V | |
| Voltage Dropout | 600mV@(1.2A) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDL112PV33R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LDL112PV33R Documents
LDL112PV33R datasheets or manufacturer documentation.
Datasheet: LDL112PV33R Datasheet (PDF)
LDL112PV33R Schematic Symbol & PCB Footprint
The LDL112PV33R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.