
150uF 400V
- Manufacturer
- MFR.Part #
- 150uF 400V
- JLCPCB Part #
- C31141
- Package
- 18x36
- Description
- 150uF 18mm 2000hrs@105℃ 36mm 400V 7.5mm 18x36 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | LCSC | |
| Package | 18x36 | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 36mm | |
| Capacitance | 150uF | |
| Diameter | 18mm |

* Images are for reference only
150uF 400V
Extended- Manufacturer
- MFR.Part #
- 150uF 400V
- JLCPCB Part #
- C31141
- Package
- 18x36
- Description
- 150uF 18mm 2000hrs@105℃ 36mm 400V 7.5mm 18x36 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
150uF 400V
Extended- Manufacturer
- MFR.Part #
- 150uF 400V
- JLCPCB Part #
- C31141
- Package
- 18x36
- Description
- 150uF 18mm 2000hrs@105℃ 36mm 400V 7.5mm 18x36 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
150uF 400V Specifications
150uF 400V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | LCSC | |
| Package | 18x36 | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 36mm | |
| Capacitance | 150uF | |
| Diameter | 18mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 150uF 400V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

150uF 400V Schematic Symbol & PCB Footprint
The 150uF 400V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.