
LCK-SD-207H16709-WLG
- Manufacturer
- MFR.Part #
- LCK-SD-207H16709-WLG
- JLCPCB Part #
- C50381006
- Package
- SMD
- Description
- -40℃~+85℃ 1.67mm Connector and Ejector No Push-Push Standard SD Card SMD SD Card / Memory Card Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SD Card / Memory Card Connector | |
| Manufacturer | LCKELEC | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | Connector and Ejector | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.67mm | |
| Card Type | Standard SD Card | |
| Additional Card Detection Pins | No |

* Images are for reference only
LCK-SD-207H16709-WLG
Extended- Manufacturer
- MFR.Part #
- LCK-SD-207H16709-WLG
- JLCPCB Part #
- C50381006
- Package
- SMD
- Description
- -40℃~+85℃ 1.67mm Connector and Ejector No Push-Push Standard SD Card SMD SD Card / Memory Card Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LCK-SD-207H16709-WLG
Extended- Manufacturer
- MFR.Part #
- LCK-SD-207H16709-WLG
- JLCPCB Part #
- C50381006
- Package
- SMD
- Description
- -40℃~+85℃ 1.67mm Connector and Ejector No Push-Push Standard SD Card SMD SD Card / Memory Card Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCK-SD-207H16709-WLG Specifications
LCK-SD-207H16709-WLG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SD Card / Memory Card Connector | |
| Manufacturer | LCKELEC | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | Connector and Ejector | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.67mm | |
| Card Type | Standard SD Card | |
| Additional Card Detection Pins | No |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCK-SD-207H16709-WLG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCK-SD-207H16709-WLG Schematic Symbol & PCB Footprint
The LCK-SD-207H16709-WLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.