
- Manufacturer
- MFR.Part #
- LBEE5HY1MW-230
- JLCPCB Part #
- C2151969
- Package
- -
- Description
- -30℃~+85℃ 17dBm 2.4GHz 3.2V~4.2V Bluetooth5.0、IEEE802.11a/b/g/n/ac CYW43455 UART、SDIO - WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Output Power | 17dBm | |
| Voltage - Supply | 3.2V~4.2V | |
| Frequency | 2.4GHz | |
| Utilized IC / Part | CYW43455 | |
| Interface Type | UART、SDIO | |
| Wireless Standard | Bluetooth5.0、IEEE802.11a/b/g/n/ac |

* Images are for reference only
LBEE5HY1MW-230
Extended- Manufacturer
- MFR.Part #
- LBEE5HY1MW-230
- JLCPCB Part #
- C2151969
- Package
- -
- Description
- -30℃~+85℃ 17dBm 2.4GHz 3.2V~4.2V Bluetooth5.0、IEEE802.11a/b/g/n/ac CYW43455 UART、SDIO - WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LBEE5HY1MW-230
- JLCPCB Part #
- C2151969
- Package
- -
- Description
- -30℃~+85℃ 17dBm 2.4GHz 3.2V~4.2V Bluetooth5.0、IEEE802.11a/b/g/n/ac CYW43455 UART、SDIO - WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LBEE5HY1MW-230 Specifications
LBEE5HY1MW-230 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Output Power | 17dBm | |
| Voltage - Supply | 3.2V~4.2V | |
| Frequency | 2.4GHz | |
| Utilized IC / Part | CYW43455 | |
| Interface Type | UART、SDIO | |
| Wireless Standard | Bluetooth5.0、IEEE802.11a/b/g/n/ac |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LBEE5HY1MW-230. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LBEE5HY1MW-230 Documents
LBEE5HY1MW-230 datasheets or manufacturer documentation.
Datasheet: LBEE5HY1MW-230 Datasheet (PDF)
LBEE5HY1MW-230 Schematic Symbol & PCB Footprint
The LBEE5HY1MW-230 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.