


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-100(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 10Mbps、100Mbps | |
| Voltage - Supply | 3.3V | |
| Features | Interrupt generation、Wake-up function、Power-up/reset configuration、Non-volatile configuration storage | |
| Interface | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LAN9215I-MT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-100(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 10Mbps、100Mbps | |
| Voltage - Supply | 3.3V | |
| Features | Interrupt generation、Wake-up function、Power-up/reset configuration、Non-volatile configuration storage | |
| Interface | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LAN9215I-MT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LAN9215I-MT datasheets or manufacturer documentation.
Datasheet: LAN9215I-MT Datasheet (PDF)
The LAN9215I-MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.