
* Images are for reference only
LAN7800T/VSX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LAN7800T/VSX
- JLCPCB Part #
- C625082
- Package
- VQFN-48-EP(6x6)
- Description
- 0℃~+70℃ 1 1.8V~3.3V 10BASE-T、100BASE-TX、1000BASE-T USB Yes VQFN-48-EP(6x6) Ethernet Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.9521
10+
$10.7483
30+
$9.6819
100+
$8.7878
Related Products
Welcome back, may I help you?