This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

L7915CV-DG

Extended
Manufacturer
STMicroelectronics
MFR.Part #
L7915CV-DG
JLCPCB Part #
C2172
Package
TO-220
Description
0℃~+150℃@(Tj) 1 1.1V@(1A) 1.5A 15V 250uV 30V 3mA 60dB@(120Hz) Fixed Negative Over Temperature Protection、Short Circuit Protection TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3944

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 3775

In-stock Item Pricing

Qty Unit Price
1+ $0.3940
50+ $0.3147
150+ $0.2809
500+ $0.2385
2000+ $0.2195
5000+ $0.2083

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons