
* Images are for reference only
L78M12CV-DG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L78M12CV-DG
- JLCPCB Part #
- C2970913
- Package
- TO-220-3
- Description
- 0℃~+150℃@(Tj) 1 12V 2V 35V 500mA 55dB@(120Hz) 6mA 75uV Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.0853
10+
$0.8808
30+
$0.7778
100+
$0.6763
500+
$0.6151
1000+
$0.5845
Related Products