
* Images are for reference only
L5150GJTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L5150GJTR
- JLCPCB Part #
- C521839
- Package
- PowerSSO-12
- Description
- -40℃~+150℃@(Tj) 1 150mA 40V 48dB@(100Hz) 500mV 55uA 5V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive PowerSSO-12 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$1.2614
10+
$1.2292
30+
$1.2083
100+
$1.1873
Related Products
Welcome back, may I help you?