


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | STMicroelectronics | |
| Package | SSOP-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | PFCController | |
| Peak Output Current(Source) | 700mA | |
| Frequency - Switching | 65kHz | |
| Voltage - Supply | 10V~24.5V | |
| Peak Output Current(Sink) | 1.5A | |
| Quiescent Current | 600uA | |
| Working Mode | CCM | |
| Features | Soft-start、Overvoltage protection、With enable、Cycle-by-cycle overcurrent protection、Power Good status indication | |
| Current - Supply | 2.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L4986A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | STMicroelectronics | |
| Package | SSOP-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | PFCController | |
| Peak Output Current(Source) | 700mA | |
| Frequency - Switching | 65kHz | |
| Voltage - Supply | 10V~24.5V | |
| Peak Output Current(Sink) | 1.5A | |
| Quiescent Current | 600uA | |
| Working Mode | CCM | |
| Features | Soft-start、Overvoltage protection、With enable、Cycle-by-cycle overcurrent protection、Power Good status indication | |
| Current - Supply | 2.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L4986A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L4986A datasheets or manufacturer documentation.
Datasheet: L4986A Datasheet (PDF)
The L4986A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.