* Images are for reference only
4768-10
- Manufacturer
- L3Harris Narda-MITEQ
- MFR.Part #
- 4768-10
- JLCPCB Part #
- C7185697
- Package
- SMA
- Description
- 10dB 2W 0Hz~40GHz SMA RF attenuator ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
4768-10 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 4768-10 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
4768-10 symbol, PCB footprint from the free EasyEDA PCB design tool.
4768-10 datasheets or manufacturer documentation.
Datasheet: 4768-10 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
AFS2-00100800-50-20P-4
L3Harris Narda-MITEQ
$4522.3935
IRM0208LC2Q
L3Harris Narda-MITEQ
$3929.622
4456-2
L3Harris Narda-MITEQ
$3437.7675
LNA-40-06001800-25-15P
L3Harris Narda-MITEQ
$9466.323
LNA-20-00100800-17-10P
L3Harris Narda-MITEQ
$7072.941
AFS44-00102000-32-10P-44
L3Harris Narda-MITEQ
$16374.9195