Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. L293WS(XBLW)
L293WS(XBLW) - 1
L293WS(XBLW) - 2
L293WS(XBLW) - 3
L293WS(XBLW) - 4
Extended1/4
* Images are for reference only
L293WS(XBLW)
Attributes
Value
Manufacturer
XBLW
MFR.Part #
L293WS(XBLW)
JLCPCB Part #
C18723574
Package
SOP-20
Description
-40℃~+150℃ 1.2Ω 4 4.5V~36V 600mA Bipolar Driver No Over temperature protection SOP-20 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerXBLW
PackageSOP-20
Operating Temperature-40℃~+150℃
Number of H-bridges4
TechnologyNo
Output Current600mA
FeaturesOver temperature protection
Drive TypeBipolar Driver
Control Voltage4.5V~36V
RDS(on)1.2Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. L293WS(XBLW)
L293WS(XBLW)

* Images are for reference only

L293WS(XBLW)

Extended
Manufacturer

XBLW

MFR.Part #
L293WS(XBLW)
JLCPCB Part #
C18723574
Package
SOP-20
Description
-40℃~+150℃ 1.2Ω 4 4.5V~36V 600mA Bipolar Driver No Over temperature protection SOP-20 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L293WS(XBLW)

* Images are for reference only

L293WS(XBLW)
Extended
Manufacturer

XBLW

MFR.Part #
L293WS(XBLW)
JLCPCB Part #
C18723574
Package
SOP-20
Description
-40℃~+150℃ 1.2Ω 4 4.5V~36V 600mA Bipolar Driver No Over temperature protection SOP-20 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L293WS(XBLW) Specifications

L293WS(XBLW) technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerXBLW
PackageSOP-20
Operating Temperature-40℃~+150℃
Number of H-bridges4
TechnologyNo
Output Current600mA
FeaturesOver temperature protection
Drive TypeBipolar Driver
Control Voltage4.5V~36V
RDS(on)1.2Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L293WS(XBLW). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L293WS(XBLW) Documents

L293WS(XBLW) datasheets or manufacturer documentation.

Datasheet: L293WS(XBLW) Datasheet (PDF)

L293WS(XBLW) Schematic Symbol & PCB Footprint

The L293WS(XBLW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.