
* Images are for reference only
L-934SGC
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- L-934SGC
- JLCPCB Part #
- C598467
- Package
- Plugin,D=3mm
- Description
- -40℃~+45℃ 105mW 150mcd 2.5V 2.9mm Round Lens 20mA 50° 565nm 568nm Water Clear Yellow Green 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 382
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 354
In-stock Item Pricing
Qty Unit Price
1+
$0.1903
50+
$0.1418
150+
$0.1176
1000+
$0.0994
2000+
$0.0848
5000+
$0.0776
Related Products
Welcome back, may I help you?