
* Images are for reference only
L-53ID
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- L-53ID
- JLCPCB Part #
- C598429
- Package
- Plugin,D=5mm
- Description
- -40℃~+70℃ 30mcd 5mm round lamp head 60° 625nm 627nm 85mW Frosted Red Lens Red 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2266
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2243
In-stock Item Pricing
Qty Unit Price
1+
$0.1557
50+
$0.1249
150+
$0.1096
1000+
$0.0917
2000+
$0.0825
5000+
$0.0780
Related Products
Welcome back, may I help you?