This website requires JavaScript.

* Images are for reference only

W3F15C4728AT1A

Extended
Manufacturer
--
MFR.Part #
W3F15C4728AT1A
JLCPCB Part #
C7389696
Package
1206(3216METRIC),4PCPAD
Description
-20%~+50% -55℃~+125℃ 300mA 4.7nF 50V 600mΩ X7R 1206(3216METRIC),4PCPAD Feed Through Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3409
10+ $0.2709
30+ $0.2410
100+ $0.2035
500+ $0.1868
1000+ $0.1769

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons