Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VGAS120626F540DP
VGAS120626F540DP
Extended
* Images are for reference only
VGAS120626F540DP
Attributes
Value
Manufacturer
--
MFR.Part #
VGAS120626F540DP
JLCPCB Part #
C2657368
Package
1206
Description
18V 200A 26V 33V 54V 600pF@1kHz 700mJ 8mW 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
Manufacturer--
Package1206
Varistor Voltage33V
Energy700mJ
Clamping Voltage54V
Maximum AC Volts18V
Rated Wattage8mW
Capacitance600pF@1kHz
Maximum DC Volts26V
Peak Current200A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VGAS120626F540DP
VGAS120626F540DP

* Images are for reference only

VGAS120626F540DP

Extended
Manufacturer

--

MFR.Part #
VGAS120626F540DP
JLCPCB Part #
C2657368
Package
1206
Description
18V 200A 26V 33V 54V 600pF@1kHz 700mJ 8mW 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VGAS120626F540DP

* Images are for reference only

VGAS120626F540DP
Extended
Manufacturer

--

MFR.Part #
VGAS120626F540DP
JLCPCB Part #
C2657368
Package
1206
Description
18V 200A 26V 33V 54V 600pF@1kHz 700mJ 8mW 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VGAS120626F540DP Specifications

VGAS120626F540DP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
Manufacturer--
Package1206
Varistor Voltage33V
Energy700mJ
Clamping Voltage54V
Maximum AC Volts18V
Rated Wattage8mW
Capacitance600pF@1kHz
Maximum DC Volts26V
Peak Current200A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VGAS120626F540DP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VGAS120626F540DP Documents

VGAS120626F540DP datasheets or manufacturer documentation.

VGAS120626F540DP Schematic Symbol & PCB Footprint

The VGAS120626F540DP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.